
BT151-500C,127 | |
|---|---|
DigiKey Part Number | 2156-BT151-500C,127-ND |
Manufacturer | |
Manufacturer Product Number | BT151-500C,127 |
Description | SCR 500V 12A TO-220AB |
Customer Reference | |
Detailed Description | SCR 500 V 12 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BT151-500C,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 500 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.75 V | |
Current - On State (It (AV)) (Max) | 7.5 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 110A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Bulk: | 1491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 687 | RM1.73360 | RM1,190.98 |
| Unit Price without VAT: | RM1.73360 |
|---|---|
| Unit Price with VAT: | RM1.90696 |

