SCR 650 V 12 A Standard Recovery Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT151S-650R,118

DigiKey Part Number
1740-1071-2-ND - Tape & Reel (TR)
1740-1071-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BT151S-650R,118
Description
SCR 650V 12A DPAK
Customer Reference
Detailed Description
SCR 650 V 12 A Standard Recovery Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
650 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.75 V
Current - On State (It (AV)) (Max)
7.5 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
20 mA
Current - Off State (Max)
500 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 132A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,898
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM3.13600RM31.36
100RM2.06530RM206.53
500RM1.60444RM802.22
1,000RM1.45599RM1,455.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.13338RM2,833.45
5,000RM1.05493RM5,274.65
7,500RM1.02933RM7,719.98
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000