TRIAC Standard 600 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA201-600B,112

DigiKey Part Number
1740-1295-ND
Manufacturer
Manufacturer Product Number
BTA201-600B,112
Description
TRIAC 600V 1A TO92-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 13.7A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM0.95868RM9,586.80
Unit Price without VAT:RM0.95868
Unit Price with VAT:RM1.05455