BTA316-600E/DGQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM7.84000
Datasheet

Similar


STMicroelectronics
In Stock: 12
Unit Price: RM8.87000
Datasheet

Similar


STMicroelectronics
In Stock: 17
Unit Price: RM5.95000
Datasheet

Similar


STMicroelectronics
In Stock: 377
Unit Price: RM5.87000
Datasheet

Similar


STMicroelectronics
In Stock: 3,750
Unit Price: RM5.95000
Datasheet

Similar


STMicroelectronics
In Stock: 1,943
Unit Price: RM5.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,495
Unit Price: RM7.41000
Datasheet

Similar


STMicroelectronics
In Stock: 567
Unit Price: RM8.94000
Datasheet

Similar


STMicroelectronics
In Stock: 815
Unit Price: RM6.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 690
Unit Price: RM13.24000
Datasheet

Similar


STMicroelectronics
In Stock: 3,037
Unit Price: RM6.74000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM1.82345
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM2.89669
Datasheet

Similar


STMicroelectronics
In Stock: 1,635
Unit Price: RM6.74000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220AB
TO-220-3

BTA316-600E/DGQ

DigiKey Part Number
BTA316-600E/DGQ-ND
Manufacturer
Manufacturer Product Number
BTA316-600E/DGQ
Description
TRIAC SENS GATE 600V 16A TO220AB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
6,000RM1.67943RM10,076.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.67943
Unit Price with VAT:RM1.84737