
BTA316B-800C,118 | |
|---|---|
DigiKey Part Number | 1740-1135-2-ND - Tape & Reel (TR) 1740-1135-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA316B-800C,118 |
Description | TRIAC 800V 16A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 150A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.60000 | RM7.60 |
| 10 | RM4.83800 | RM48.38 |
| 100 | RM3.25370 | RM325.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.30668 | RM1,845.34 |
| 1,600 | RM2.26929 | RM3,630.86 |
| Unit Price without VAT: | RM7.60000 |
|---|---|
| Unit Price with VAT: | RM8.36000 |

