BTA316X-800E,127 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM7.52540
Datasheet

Similar


STMicroelectronics
In Stock: 4,265
Unit Price: RM9.18000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM5.75000
Datasheet

Similar


STMicroelectronics
In Stock: 555
Unit Price: RM6.34000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM1.80239
Datasheet

Similar


STMicroelectronics
In Stock: 1,994
Unit Price: RM6.78000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM8.35000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM0.00000
Datasheet
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA316X-800E,127

DigiKey Part Number
1740-1385-ND
Manufacturer
Manufacturer Product Number
BTA316X-800E,127
Description
TRIAC SENS GATE 800V 16A TO220F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
6,000RM1.83892RM11,033.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.83892
Unit Price with VAT:RM2.02281