TRIAC Standard 1.5 kV 8 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA408X-1000C0TQ

DigiKey Part Number
BTA408X-1000C0TQ-ND
Manufacturer
Manufacturer Product Number
BTA408X-1000C0TQ
Description
TRIAC 1.5KV 8A TO220F
Customer Reference
Detailed Description
TRIAC Standard 1.5 kV 8 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
1.5 kV
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 110A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,178
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM5.75000RM5.75
10RM3.61300RM36.13
100RM2.39550RM239.55
500RM1.87190RM935.95
1,000RM1.70338RM1,703.38
2,000RM1.56158RM3,123.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500