
BTA416Y-600C,127 | |
|---|---|
DigiKey Part Number | 1740-1140-ND |
Manufacturer | |
Manufacturer Product Number | BTA416Y-600C,127 |
Description | TRIAC 600V 16A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 176A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.38000 | RM8.38 |
| 50 | RM4.04240 | RM202.12 |
| 100 | RM3.61810 | RM361.81 |
| 500 | RM2.87284 | RM1,436.42 |
| 1,000 | RM2.63323 | RM2,633.23 |
| 2,000 | RM2.43170 | RM4,863.40 |
| Unit Price without VAT: | RM8.38000 |
|---|---|
| Unit Price with VAT: | RM9.21800 |

