TRIAC Logic - Sensitive Gate 800 V 25 A Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA425Z-800BTQ

DigiKey Part Number
1740-BTA425Z-800BTQ-ND
Manufacturer
Manufacturer Product Number
BTA425Z-800BTQ
Description
TRIAC SENS GATE 800V 25A TO3P
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 25 A Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 275A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
75 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
900RM4.49357RM4,044.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.49357
Unit Price with VAT:RM4.94293