Similar
Similar
Similar

BUJ105AD,118 | |
|---|---|
DigiKey Part Number | BUJ105AD,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUJ105AD,118 |
Description | TRANS NPN 400V 8A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 80 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 800mA, 4A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 13 @ 500mA, 5V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM1.19185 | RM8,938.88 |
| Unit Price without VAT: | RM1.19185 |
|---|---|
| Unit Price with VAT: | RM1.31104 |



