
BUJ303AX,127 | |
|---|---|
DigiKey Part Number | 1740-1275-ND |
Manufacturer | |
Manufacturer Product Number | BUJ303AX,127 |
Description | TRANS NPN 500V 5A TO-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 5 A 32 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 3A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 5mA, 5V | |
Power - Max | 32 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.12684 | RM6,761.04 |
| Unit Price without VAT: | RM1.12684 |
|---|---|
| Unit Price with VAT: | RM1.23952 |



