
BYC30-1200PQ | |
|---|---|
DigiKey Part Number | BYC30-1200PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC30-1200PQ |
Description | DIODE STANDARD 1200V 30A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM3.79225 | RM22,753.50 |
| Unit Price without VAT: | RM3.79225 |
|---|---|
| Unit Price with VAT: | RM4.17148 |

