Diode 600 V 8A Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYC8DX-600,127

DigiKey Part Number
1740-1452-ND
Manufacturer
Manufacturer Product Number
BYC8DX-600,127
Description
DIODE STANDARD 600V 8A TO220FP
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
40 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FP
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,986
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM2.64000RM2.64
50RM1.62720RM81.36
100RM1.59490RM159.49
500RM1.44062RM720.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400