


BYT28-500,127 | |
|---|---|
DigiKey Part Number | BYT28-500,127-ND |
Manufacturer | |
Manufacturer Product Number | BYT28-500,127 |
Description | DIODE ARRAY GP 500V 10A TO-220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 500 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 500 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM1.83600 | RM11,016.00 |
| Unit Price without VAT: | RM1.83600 |
|---|---|
| Unit Price with VAT: | RM2.01960 |

