
BYT79-500,127 | |
|---|---|
DigiKey Part Number | 1740-1157-ND |
Manufacturer | |
Manufacturer Product Number | BYT79-500,127 |
Description | DIODE STANDARD 500V 14A TO220AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 14A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | BYT79-500,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 14A | |
Voltage - Forward (Vf) (Max) @ If | 1.38 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 10 | RM5.51600 | RM55.16 |
| 100 | RM3.72960 | RM372.96 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |

