
BYT79X-600,127 | |
|---|---|
DigiKey Part Number | 1740-1445-ND |
Manufacturer | |
Manufacturer Product Number | BYT79X-600,127 |
Description | DIODE STANDARD 600V 15A TO220FP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.38 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1560G | onsemi | 130 | MURF1560GOS-ND | RM9.81000 | Similar |
| MURF860G | onsemi | 1,469 | MURF860GOS-ND | RM7.13000 | Similar |
| STTH12R06FP | STMicroelectronics | 232 | 497-5407-5-ND | RM7.60000 | Similar |
| STTH12S06FP | STMicroelectronics | 957 | 497-12682-5-ND | RM6.78000 | Similar |
| STTH15L06FP | STMicroelectronics | 1,660 | 497-4404-5-ND | RM8.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.11000 | RM51.10 |
| 100 | RM3.45340 | RM345.34 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |

