
BYV25D-600,118 | |
|---|---|
DigiKey Part Number | 1740-1160-2-ND - Tape & Reel (TR) 1740-1160-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV25D-600,118 |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.28000 | RM5.28 |
| 10 | RM3.32900 | RM33.29 |
| 100 | RM2.20400 | RM220.40 |
| 500 | RM1.71982 | RM859.91 |
| 1,000 | RM1.56398 | RM1,563.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM1.34960 | RM10,122.00 |
| Unit Price without VAT: | RM5.28000 |
|---|---|
| Unit Price with VAT: | RM5.80800 |


