Diode 600 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV25FD-600,118

DigiKey Part Number
1740-1161-2-ND - Tape & Reel (TR)
1740-1161-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BYV25FD-600,118
Description
DIODE STANDARD 600V 5A DPAK
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.93000RM4.93
10RM2.83700RM28.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM1.22869RM9,215.18
Unit Price without VAT:RM4.93000
Unit Price with VAT:RM5.42300