
BYV29D-600PJ | |
|---|---|
DigiKey Part Number | 1740-BYV29D-600PJTR-ND - Tape & Reel (TR) 1740-BYV29D-600PJCT-ND - Cut Tape (CT) 1740-BYV29D-600PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYV29D-600PJ |
Description | DIODE STANDARD 600V 9A DPAK |
Customer Reference | |
Detailed Description | Diode 600 V 9A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.93225 | RM6,991.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.16700 | RM21.67 |
| 100 | RM1.63900 | RM163.90 |
| 500 | RM1.26434 | RM632.17 |
| 1,000 | RM1.14359 | RM1,143.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.51000 | RM25.10 |
| 100 | RM1.63900 | RM163.90 |
| 500 | RM1.26434 | RM632.17 |
| 1,000 | RM1.14359 | RM1,143.59 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

