
BYV29FD-600,118 | |
|---|---|
DigiKey Part Number | 1740-BYV29FD-600118TR-ND - Tape & Reel (TR) 1740-BYV29FD-600118CT-ND - Cut Tape (CT) 1740-BYV29FD-600118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYV29FD-600,118 |
Description | DIODE STANDARD 600V 9A DPAK |
Customer Reference | |
Detailed Description | Diode 600 V 9A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.50146 | RM3,753.65 |
| 5,000 | RM1.41485 | RM7,074.25 |
| 7,500 | RM1.33470 | RM10,010.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM3.29400 | RM32.94 |
| 100 | RM2.35850 | RM235.85 |
| 500 | RM1.84534 | RM922.67 |
| 1,000 | RM1.68021 | RM1,680.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.63000 | RM5.63 |
| 10 | RM3.55400 | RM35.54 |
| 100 | RM2.35850 | RM235.85 |
| 500 | RM1.84534 | RM922.67 |
| 1,000 | RM1.68021 | RM1,680.21 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

