
BYV430J-600PQ | |
|---|---|
DigiKey Part Number | BYV430J-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYV430J-600PQ |
Description | DIODE ARRAY GP 600V 30A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.53000 | RM12.53 |
| 30 | RM6.76767 | RM203.03 |
| 120 | RM5.49633 | RM659.56 |
| 510 | RM4.56314 | RM2,327.20 |
| 1,020 | RM4.22232 | RM4,306.77 |
| Unit Price without VAT: | RM12.53000 |
|---|---|
| Unit Price with VAT: | RM13.78300 |

