Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV410X-600/L01Q

DigiKey Part Number
1740-BYV410X-600/L01Q-ND
Manufacturer
Manufacturer Product Number
BYV410X-600/L01Q
Description
DIODE ARRAY GP 600V 20A TO-220F
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Operating Temperature - Junction
150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab, Formed Leads
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,600RM2.42741RM8,738.68
Unit Price without VAT:RM2.42741
Unit Price with VAT:RM2.67015