
BYV415J-600PQ | |
|---|---|
DigiKey Part Number | BYV415J-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYV415J-600PQ |
Description | DIODE ARRAYTO3PF |
Customer Reference | |
Detailed Description | Diode Array Through Hole TO-3PFM, SC-93-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | - | |
Technology | - | |
Current - Average Rectified (Io) (per Diode) | - | |
Speed | - | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3PFM, SC-93-3 | |
Supplier Device Package | TO-3PF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | RM4.10207 | RM7,875.97 |
| Unit Price without VAT: | RM4.10207 |
|---|---|
| Unit Price with VAT: | RM4.51228 |

