


BYV42E-150,127 | |
|---|---|
DigiKey Part Number | 1740-1174-ND |
Manufacturer | |
Manufacturer Product Number | BYV42E-150,127 |
Description | DIODE ARRAY GP 150V 30A TO-220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 50 | RM3.40580 | RM170.29 |
| 100 | RM3.38330 | RM338.33 |
| 500 | RM2.68638 | RM1,343.19 |
| 1,000 | RM2.46230 | RM2,462.30 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

