
BZA100,118 | |
|---|---|
DigiKey Part Number | 568-11043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZA100,118 |
Description | TVS DIODE 6.8VWM 11VC 20SO |
Customer Reference | |
Detailed Description | 11V Clamp Ipp Tvs Diode Surface Mount 20-SO |
EDA/CAD Models | BZA100,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 18 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 27.5W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |

