
ESDHD12UCX | |
|---|---|
DigiKey Part Number | 1740-ESDHD12UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHD12UCX |
Description | TVS DIODE 12VWM 35VC SOD323 |
Customer Reference | |
Detailed Description | 35V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | RM0.11290 | RM4,064.40 |
| Unit Price without VAT: | RM0.11290 |
|---|---|
| Unit Price with VAT: | RM0.12419 |

