
MCR08BT1,115 | |
|---|---|
DigiKey Part Number | 1740-1191-2-ND - Tape & Reel (TR) 1740-1191-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR08BT1,115 |
Description | SCR 200V 800MA SC-73 |
Customer Reference | |
Detailed Description | SCR 200 V 800 mA Sensitive Gate Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35500 | RM13.55 |
| 100 | RM0.86400 | RM86.40 |
| 500 | RM0.65096 | RM325.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.58214 | RM582.14 |
| 2,000 | RM0.52416 | RM1,048.32 |
| 3,000 | RM0.49458 | RM1,483.74 |
| 5,000 | RM0.46132 | RM2,306.60 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |


