
MUR560J | |
|---|---|
DigiKey Part Number | 1740-MUR560JTR-ND - Tape & Reel (TR) 1740-MUR560JCT-ND - Cut Tape (CT) 1740-MUR560JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR560J |
Description | DIODE STANDARD 600V 5A SMC |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 64 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.72600 | RM17.26 |
| 100 | RM1.11030 | RM111.03 |
| 500 | RM0.84386 | RM421.93 |
| 1,000 | RM0.75794 | RM757.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.70211 | RM2,106.33 |
| 6,000 | RM0.59365 | RM3,561.90 |
| 9,000 | RM0.56559 | RM5,090.31 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |






