
MURS160J | |
|---|---|
DigiKey Part Number | 1740-MURS160JTR-ND - Tape & Reel (TR) 1740-MURS160JCT-ND - Cut Tape (CT) 1740-MURS160JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160J |
Description | DIODE STANDARD 600V 1A SMAE |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMAE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAE | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.83500 | RM8.35 |
| 100 | RM0.52440 | RM52.44 |
| 500 | RM0.38864 | RM194.32 |
| 1,000 | RM0.34471 | RM344.71 |
| 2,000 | RM0.30764 | RM615.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.22989 | RM3,448.35 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |


