
BTA316Y-800CTQ | |
|---|---|
DigiKey Part Number | 1740-BTA316Y-800CTQTR-ND - Tape & Reel (TR) 1740-BTA316Y-800CTQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA316Y-800CTQ |
Description | TRIAC 800V 16A IITO220E |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole IITO-220E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 176A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | IITO-220E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.78000 | RM6.78 |
| 10 | RM4.29900 | RM42.99 |
| 100 | RM2.88130 | RM288.13 |
| 500 | RM2.27298 | RM1,136.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.07725 | RM2,077.25 |
| 2,000 | RM1.91258 | RM3,825.16 |
| 3,000 | RM1.82871 | RM5,486.13 |
| Unit Price without VAT: | RM6.78000 |
|---|---|
| Unit Price with VAT: | RM7.45800 |




