Diode 600 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS360BJ

DigiKey Part Number
1740-MURS360BJTR-ND - Tape & Reel (TR)
1740-MURS360BJCT-ND - Cut Tape (CT)
1740-MURS360BJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS360BJ
Description
DIODE STANDARD 600V 3A SMB
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.43773RM1,313.19
6,000RM0.43340RM2,600.40
9,000RM0.43126RM3,881.34
15,000RM0.41546RM6,231.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.15800RM11.58
100RM0.91840RM91.84
500RM0.69336RM346.68
1,000RM0.62071RM620.71
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.43800RM14.38
100RM0.91840RM91.84
500RM0.69336RM346.68
1,000RM0.62071RM620.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900