
NCR100W-10MX | |
|---|---|
DigiKey Part Number | 1740-NCR100W-10MXTR-ND - Tape & Reel (TR) 1740-NCR100W-10MXCT-ND - Cut Tape (CT) 1740-NCR100W-10MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR100W-10MX |
Description | SCR 850V 1.1A SC-73 |
Customer Reference | |
Detailed Description | SCR 850 V 1.1 A Sensitive Gate Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 850 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.1 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 11A, 12.1A | |
SCR Type | Sensitive Gate | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.92600 | RM9.26 |
| 100 | RM0.58190 | RM58.19 |
| 500 | RM0.43276 | RM216.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.38450 | RM384.50 |
| 2,000 | RM0.34379 | RM687.58 |
| 3,000 | RM0.32300 | RM969.00 |
| 5,000 | RM0.29964 | RM1,498.20 |
| 7,000 | RM0.28578 | RM2,000.46 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

