Image for P6SMBJ85CAJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ85CAJ

DigiKey Part Number
1740-P6SMBJ85CAJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ85CAJ
Description
TVS DIODE 85VWM 137VC SMB
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
95.1V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000RM0.17718RM4,252.32
Unit Price without VAT:RM0.17718
Unit Price with VAT:RM0.19490