
SOD6.0AX | |
|---|---|
DigiKey Part Number | 1740-SOD6.0AXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SOD6.0AX |
Description | TVS DIODE 6VWM 10.3VC SOD123 |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | RM0.18570 | RM6,685.20 |
| Unit Price without VAT: | RM0.18570 |
|---|---|
| Unit Price with VAT: | RM0.20427 |

