Parametric Equivalent

TYN50W-1400TQ | |
|---|---|
DigiKey Part Number | 1740-TYN50W-1400TQ-ND |
Manufacturer | |
Manufacturer Product Number | TYN50W-1400TQ |
Description | SCR 1.4KV 79A TO-247E |
Customer Reference | |
Detailed Description | SCR 1.4 kV 79 A Standard Recovery Through Hole TO-247E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.4 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 79 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 650A @ 50Hz, 715A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM5.45788 | RM3,274.73 |
| Unit Price without VAT: | RM5.45788 |
|---|---|
| Unit Price with VAT: | RM6.00367 |


