Diode 1600 V 8A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WND08P16XQ

DigiKey Part Number
1740-WND08P16XQ-ND
Manufacturer
Manufacturer Product Number
WND08P16XQ
Description
DIODE STANDARD 1600V 8A TO220F
Customer Reference
Detailed Description
Diode 1600 V 8A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220F
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
6,000RM1.34040RM8,042.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.34040
Unit Price with VAT:RM1.47444