
BTA203-800ETEP | |
|---|---|
DigiKey Part Number | 1740-BTA203-800ETEPTR-ND - Tape & Reel (TR) 1740-BTA203-800ETEPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA203-800ETEP |
Description | TRIAC ALTERNISTOR 800V 3A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 3 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 3 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 27A, 30A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74100 | RM17.41 |
| 100 | RM1.11860 | RM111.86 |
| 500 | RM0.85056 | RM425.28 |
| 1,000 | RM0.76404 | RM764.04 |
| 2,000 | RM0.69122 | RM1,382.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.56353 | RM5,635.30 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

