
WNSC6D16650B6J | |
|---|---|
DigiKey Part Number | 1740-WNSC6D16650B6JTR-ND - Tape & Reel (TR) 1740-WNSC6D16650B6JCT-ND - Cut Tape (CT) 1740-WNSC6D16650B6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNSC6D16650B6J |
Description | DIODE SIL CARBIDE 650V 16A D2PAK |
Customer Reference | |
Detailed Description | Diode 650 V 16A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 16 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 650 V | |
Capacitance @ Vr, F | 780pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.04000 | RM21.04 |
| 10 | RM14.01100 | RM140.11 |
| 100 | RM10.02410 | RM1,002.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM7.94344 | RM6,354.75 |
| 1,600 | RM7.88000 | RM12,608.00 |
| Unit Price without VAT: | RM21.04000 |
|---|---|
| Unit Price with VAT: | RM23.14400 |

