
WND35P12BJ | |
|---|---|
DigiKey Part Number | 1740-WND35P12BJTR-ND - Tape & Reel (TR) 1740-WND35P12BJCT-ND - Cut Tape (CT) 1740-WND35P12BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WND35P12BJ |
Description | DIODE STANDARD 1200V 35A D2PAK |
Customer Reference | |
Detailed Description | Diode 1200 V 35A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 35 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | RM2.62121 | RM14,678.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM5.47300 | RM54.73 |
| 100 | RM3.71270 | RM371.27 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

