
Z0103NN0,135 | |
|---|---|
DigiKey Part Number | 1740-1208-2-ND - Tape & Reel (TR) 1740-1208-1-ND - Cut Tape (CT) 1740-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0103NN0,135 |
Description | TRIAC SENS GATE 800V 1A SC73 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.8A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.43800 | RM14.38 |
| 100 | RM0.91840 | RM91.84 |
| 500 | RM0.69336 | RM346.68 |
| 1,000 | RM0.62071 | RM620.71 |
| 2,000 | RM0.55950 | RM1,119.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.50797 | RM2,031.88 |
| 8,000 | RM0.46460 | RM3,716.80 |
| 12,000 | RM0.44251 | RM5,310.12 |
| 20,000 | RM0.41767 | RM8,353.40 |
| 28,000 | RM0.40297 | RM11,283.16 |
| 40,000 | RM0.38868 | RM15,547.20 |
| 100,000 | RM0.37923 | RM37,923.00 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |





