
0252111506 | |
|---|---|
DigiKey Part Number | 0252111506-ND |
Manufacturer | |
Manufacturer Product Number | 0252111506 |
Description | CLI C 02-3 BR/WS 1 MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Brown Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.12" L (3.4mm x 3.0mm) | |
Cable Diameter | 0.051" ~ 0.118" (1.30mm ~ 3.00mm) | |
Legend | 1 | |
Color | Brown | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.38600 | RM3.86 |
| 25 | RM0.36240 | RM9.06 |
| 50 | RM0.34600 | RM17.30 |
| 100 | RM0.32900 | RM32.90 |
| 250 | RM0.30844 | RM77.11 |
| 500 | RM0.29368 | RM146.84 |
| 1,000 | RM0.27966 | RM279.66 |
| 2,500 | RM0.26212 | RM655.30 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

