



0338800000 | |
|---|---|
DigiKey Part Number | 281-5368-ND |
Manufacturer | |
Manufacturer Product Number | 0338800000 |
Description | JUMPER TERM BLK 10POS LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.512" (13.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.11000 | RM14.11 |
| 10 | RM11.96600 | RM119.66 |
| 25 | RM11.21640 | RM280.41 |
| 50 | RM10.68140 | RM534.07 |
| 100 | RM10.17070 | RM1,017.07 |
| 250 | RM9.53384 | RM2,383.46 |
| 500 | RM9.07886 | RM4,539.43 |
| 1,000 | RM8.64578 | RM8,645.78 |
| 2,500 | RM8.10494 | RM20,262.35 |
| Unit Price without VAT: | RM14.11000 |
|---|---|
| Unit Price with VAT: | RM15.52100 |

