



0354760000 | |
|---|---|
DigiKey Part Number | 0354760000-ND |
Manufacturer | |
Manufacturer Product Number | 0354760000 |
Description | CONN TERM BLK GROUND 2-8AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-8 AWG | |
Wire Gauge or Range - mm² | 10-35mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM125.49000 | RM125.49 |
| 10 | RM90.46600 | RM904.66 |
| 25 | RM81.33280 | RM2,033.32 |
| 50 | RM75.95380 | RM3,797.69 |
| 100 | RM71.67570 | RM7,167.57 |
| 250 | RM67.39088 | RM16,847.72 |
| 500 | RM64.96926 | RM32,484.63 |
| Unit Price without VAT: | RM125.49000 |
|---|---|
| Unit Price with VAT: | RM138.03900 |

