Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG
1020580000
1020580000

1020580000

DigiKey Part Number
281-3616-ND
Manufacturer
Manufacturer Product Number
1020580000
Description
CONN TERM BLK FEED THRU 2-12 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
1000V
Current - UL
150 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
2-12 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Factory Stock: 280
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM53.11000RM53.11
10RM37.75300RM377.53
25RM33.48520RM837.13
50RM30.91720RM1,545.86
100RM28.84470RM2,884.47
250RM26.74188RM6,685.47
500RM25.54112RM12,770.56
1,000RM24.60554RM24,605.54
Unit Price without VAT:RM53.11000
Unit Price with VAT:RM58.42100