Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
1036100000
1036100000

1036100000

DigiKey Part Number
281-3596-ND
Manufacturer
Manufacturer Product Number
1036100000
Description
CONN TERM BLK FEED THRU 6-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 6-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
690V
Current - UL
70 A
Voltage - UL
300V
Wire Gauge or Range - AWG
6-14 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM30.89000RM30.89
10RM21.90600RM219.06
25RM19.29200RM482.30
50RM17.69380RM884.69
100RM16.38920RM1,638.92
250RM15.05252RM3,763.13
500RM14.28320RM7,141.60
1,000RM13.68067RM13,680.67
Manufacturers Standard Package
Unit Price without VAT:RM30.89000
Unit Price with VAT:RM33.97900