Terminal Block Connector 4 Position Disconnect Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Blue 12-26 AWG
1039980000
1039980000

1039980000

DigiKey Part Number
1039980000-ND
Manufacturer
Manufacturer Product Number
1039980000
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Blue 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
14 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Stock Options
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM50.27000RM50.27
10RM35.72000RM357.20
25RM31.65720RM791.43
50RM29.20880RM1,460.44
100RM27.23090RM2,723.09
250RM25.22200RM6,305.50
500RM24.07418RM12,037.09
1,000RM23.17922RM23,179.22
Manufacturers Standard Package
Unit Price without VAT:RM50.27000
Unit Price with VAT:RM55.29700