
1985620000 | |
|---|---|
DigiKey Part Number | 281-1985620000-ND |
Manufacturer | |
Manufacturer Product Number | 1985620000 |
Description | ZQV 1.5N/50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM115.32000 | RM115.32 |
| 10 | RM98.03100 | RM980.31 |
| 25 | RM91.89360 | RM2,297.34 |
| 50 | RM87.50900 | RM4,375.45 |
| 100 | RM83.33530 | RM8,333.53 |
| 250 | RM78.12344 | RM19,530.86 |
| 500 | RM74.82454 | RM37,412.27 |
| Unit Price without VAT: | RM115.32000 |
|---|---|
| Unit Price with VAT: | RM126.85200 |

