



2-6339191-1 | |
|---|---|
DigiKey Part Number | A121555TR-ND - Tape & Reel (TR) A121555CT-ND - Cut Tape (CT) A121555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-6339191-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 2-6339191-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide, Solder Retention | |
LED Color | Green - Orange | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.62000 | RM32.62 |
| 10 | RM27.71400 | RM277.14 |
| 25 | RM25.97880 | RM649.47 |
| 50 | RM24.73760 | RM1,236.88 |
| 100 | RM23.55690 | RM2,355.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM22.43280 | RM4,486.56 |
| 400 | RM21.36268 | RM8,545.07 |
| 600 | RM20.76065 | RM12,456.39 |
| 1,000 | RM20.02659 | RM20,026.59 |
| 1,400 | RM19.55726 | RM27,380.16 |
| 2,000 | RM19.07201 | RM38,144.02 |
| Unit Price without VAT: | RM32.62000 |
|---|---|
| Unit Price with VAT: | RM35.88200 |


