
1118920000 | |
|---|---|
DigiKey Part Number | 1118920000-ND |
Manufacturer | |
Manufacturer Product Number | 1118920000 |
Description | CONN PLUG FMALE 8POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM122.65000 | RM122.65 |
| 10 | RM104.24800 | RM1,042.48 |
| 25 | RM97.72320 | RM2,443.08 |
| 50 | RM93.06040 | RM4,653.02 |
| 100 | RM88.62200 | RM8,862.20 |
| 250 | RM83.08012 | RM20,770.03 |
| Unit Price without VAT: | RM122.65000 |
|---|---|
| Unit Price with VAT: | RM134.91500 |

