1121150020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: RM239.79000
Datasheet

Parametric Equivalent


WEC
In Stock: 220
Unit Price: RM346.13000
Datasheet

Parametric Equivalent


Molex
In Stock: 14
Unit Price: RM342.15000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM276.33833

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: RM484.11000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: RM417.64000
Datasheet
Image for 1121150020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121150020

DigiKey Part Number
281-1121150020-ND
Manufacturer
Manufacturer Product Number
1121150020
Description
IE-C5DS4VG0020MCSA24-X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Green
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM382.85000RM382.85
Manufacturers Standard Package
Unit Price without VAT:RM382.85000
Unit Price with VAT:RM421.13500